833-022-558-101

Heilind Number:EDA833-022-558-101
Manufacturer:EDAC
Manufacturer Number:833-022-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-558-101

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector features a single row layout with 22 positions, perfect for streamlined PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only ensures longevity but also adds a pop of color to your electronic assembly. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a robust housing and an operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environments. Its right-angle mount orientation offers flexibility in placement, making it ideal for space-constrained designs. Elevate your connectivity game with this essential component, a must-have in any engineer's toolkit.