833-022-558-102

Heilind Number:EDA833-022-558-102
Manufacturer:EDAC
Manufacturer Number:833-022-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-558-102

Detailed Description

Enhance connectivity in your electronic devices with this efficient Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 22 positions, ensuring secure attachment for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in harsh operating conditions, with a wide temperature range of -40 to 105 °C. The contact material, Copper Alloy, offers excellent conductivity, while the green housing adds a touch of color and visibility to your assembly. With a pitch of .156 inches and a row spacing of .2 inches, this right-angle mount connector facilitates easy installation and maintenance. Perfect for various applications in the electronics industry, it meets high standards of quality and functionality, making it a valuable addition to your inventory. Elevate your connectivity solutions with this essential component.