833-022-558-104

Heilind Number:EDA833-022-558-104
Manufacturer:EDAC
Manufacturer Number:833-022-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-558-104

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity and features a single row configuration with 22 positions, ensuring seamless integration for your electronic projects. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The Copper Alloy contact material, with a pitch of .156 inches and row spacing of .2 inches, promises reliable signal transmission. Its right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C allows for versatile usage in various environments. Upgrade your connectivity solutions with this essential component.