833-022-558-108

Heilind Number:EDA833-022-558-108
Manufacturer:EDAC
Manufacturer Number:833-022-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-558-108

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 22 positions, ensuring reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing material offers superior durability, while the Copper Alloy contacts guarantee efficient power delivery. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates precise alignment on your board. Its right-angle mount orientation allows for space-saving installation, ideal for compact designs. Operating within a wide temperature range of -40 to 105°C, it ensures optimal performance in various environments. Upgrade your system with this essential component for seamless and secure board-to-board connections.