833-022-558-201

Heilind Number:EDA833-022-558-201
Manufacturer:EDAC
Manufacturer Number:833-022-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-558-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a current rating of 3A, it ensures reliable power transfer in your electronic devices. The two rows of copper alloy contacts, totaling 22 positions, guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its right-angle mount orientation and .156-inch pitch make it easy to install and compatible with standard PCB layouts. Upgrade your connections with this essential component for optimal performance.