833-022-558-207

Heilind Number:EDA833-022-558-207
Manufacturer:EDAC
Manufacturer Number:833-022-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-558-207

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector in a sleek green hue. Designed for durability, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring optimal performance in demanding environments. With a double-row configuration and 22 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide efficient PCB integration. The right-angle mount orientation allows for seamless installation, and with an operating temperature range of -40 to 105°C, it is suitable for a variety of applications. Upgrade your system with this essential component, a must-have in any electronics project.