833-022-558-208

Heilind Number:EDA833-022-558-208
Manufacturer:EDAC
Manufacturer Number:833-022-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-558-208

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually appealing but also stands out for its high performance. With a 3 A amperage rating, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, this connector guarantees both durability and reliable conductivity. Its 22 positions and 2 rows offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure seamless integration onto your PCB. Designed for versatility, it enables right-angle mounting orientation, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs in the realm of Products,Connectors,PCB Connectors,Board To Board PCB Connectors, and Card Edge Connectors. Elevate your electronic assemblies with this essential component.