833-022-558-602

Heilind Number:EDA833-022-558-602
Manufacturer:EDAC
Manufacturer Number:833-022-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-558-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek Green. Designed for optimal performance, this connector boasts a 3 A amperage capacity, suitable for various electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity. With 22 positions in a single row, it offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing make for easy installation on your board. The right-angle mount orientation adds flexibility, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.