833-022-558-603

Heilind Number:EDA833-022-558-603
Manufacturer:EDAC
Manufacturer Number:833-022-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-558-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this durable green connector boasts a 3A amperage rating and is crafted with UL 94V-0 Thermoplastic Polyester housing for utmost safety. Featuring a single row layout with 22 copper alloy contact positions, it ensures reliable data transmission. With a .156-inch pitch and .2-inch row spacing, it offers seamless integration onto your board. Its right angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your setup with this essential component for efficient and secure board-to-board connections.