833-022-558-607

Heilind Number:EDA833-022-558-607
Manufacturer:EDAC
Manufacturer Number:833-022-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-558-607

Detailed Description

Enhance connectivity in your PCB assembly with this Card Edge Connector. Designed for seamless integration, it features a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing for optimal performance. With a single row layout and 22 positions, it offers ample space for your connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for right-angle mounting, it accommodates various PCB configurations with ease. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects.