833-022-558-803

Heilind Number:EDA833-022-558-803
Manufacturer:EDAC
Manufacturer Number:833-022-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-558-803

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for reliable performance in demanding environments. Its vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each of its 22 positions features high-quality Copper Alloy contacts, offering secure connections with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation optimizes space utilization. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.