833-022-558-808

Heilind Number:EDA833-022-558-808
Manufacturer:EDAC
Manufacturer Number:833-022-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-558-808

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for efficient board-to-board connections, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 22 positions ensure seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this right-angle mount connector is a dependable choice for various applications in need of secure and efficient PCB connectivity. Elevate your project's performance with this essential component.