833-022-558-812

Heilind Number:EDA833-022-558-812
Manufacturer:EDAC
Manufacturer Number:833-022-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-558-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With two rows and 22 positions, it offers ample space for efficient board-to-board connections. The right-angle mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your setup with this essential component for optimal functionality.