833-022-559-102

Heilind Number:EDA833-022-559-102
Manufacturer:EDAC
Manufacturer Number:833-022-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-559-102

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 22 positions, offering ample space for secure connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation on PCBs. Its right angle mount orientation allows for flexible positioning, while the wide operating temperature range of -40 to 105 degrees Celsius ensures stability in various conditions. Perfect for use in a wide range of applications, this green connector is a reliable solution for your connectivity needs. Elevate your electronic designs with this high-quality Card Edge Connector.