833-022-559-201

Heilind Number:EDA833-022-559-201
Manufacturer:EDAC
Manufacturer Number:833-022-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-559-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant Green hue. Designed for optimal performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With two rows of copper alloy contacts, each carefully spaced at .156 inches with .2-inch row spacing, it offers seamless and efficient board-to-board connection. Boasting 22 positions, it accommodates multiple components with ease. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C guarantees reliable operation even in harsh environments. Upgrade your assembly with this essential component from our range of top-notch PCB connectors.