833-022-559-212

Heilind Number:EDA833-022-559-212
Manufacturer:EDAC
Manufacturer Number:833-022-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-559-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector features a vibrant green hue that sets it apart visually. Operating at an amperage of 3A, it ensures reliable power transmission without compromising on safety. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees superior heat resistance and flame retardancy. With two rows of copper alloy contacts offering 22 positions in a .156-inch pitch, it facilitates efficient signal transmission on your circuit board. The right-angle mount orientation and .2-inch row spacing provide versatility in installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Elevate your connectivity solutions with this essential component, ideal for applications in the electronics, telecommunications, and automotive industries.