833-022-559-604

Heilind Number:EDA833-022-559-604
Manufacturer:EDAC
Manufacturer Number:833-022-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-559-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a striking green hue. Engineered for durability, it boasts a UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a single row design and 22 positions, it offers seamless integration for your board-to-board connections. The right-angle mount orientation facilitates easy assembly, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.