833-022-559-802

Heilind Number:EDA833-022-559-802
Manufacturer:EDAC
Manufacturer Number:833-022-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-559-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board contacts. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, ensuring reliability and longevity. With a dual-row configuration and 22 positions, it offers ample connectivity options for your electronic applications. Engineered with precision, the copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation allows for versatile placement on your PCB, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Trust in our high-quality connector to streamline your circuit connections and elevate your electronic designs.