833-022-559-807

Heilind Number:EDA833-022-559-807
Manufacturer:EDAC
Manufacturer Number:833-022-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-559-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green hue, this connector not only stands out visually but also delivers superior performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts offering a total of 22 positions, this connector facilitates efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Its right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Trust in our Card Edge Connector to elevate the connectivity of your electronic applications.