833-022-559-808

Heilind Number:EDA833-022-559-808
Manufacturer:EDAC
Manufacturer Number:833-022-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-559-808

Detailed Description

Enhance connectivity within your PCB layout with this durable Card Edge Connector. Designed for optimal performance, it boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester for added safety. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures secure and stable connections. Featuring two rows with a total of 22 positions, this connector offers ample versatility for your circuitry. Its right-angle mount orientation and wide operating temperature range of -40 to 105 degrees Celsius further enhance its adaptability. Trust in this essential component for seamless board-to-board integration.