833-022-559-812

Heilind Number:EDA833-022-559-812
Manufacturer:EDAC
Manufacturer Number:833-022-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-559-812

Detailed Description

Enhance circuit connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color, this connector boasts a durable construction, with UL 94V-0 Thermoplastic Polyester housing ensuring reliability in various environments. Its dual-row configuration with 22 positions offers ample connectivity options, while copper alloy contacts guarantee efficient signal transmission. With a pitch of .156 inches and right-angle mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic assembly needs. A crucial component in our extensive range of board-to-board PCB connectors, it promises high performance and longevity. Upgrade your systems with this essential connector for seamless and efficient circuitry connections.