833-022-560-212

Heilind Number:EDA833-022-560-212
Manufacturer:EDAC
Manufacturer Number:833-022-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-560-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant Green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 22 contact positions, it provides ample room for secure connections. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Operating flawlessly even in extreme conditions, it boasts an impressive amperage rating of 3 A and a wide temperature range from -40 to 105 °C. Its .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Perfect for various electronic applications, this connector is a reliable solution for your connectivity needs. Explore our extensive range of PCB connectors for more options.