833-022-560-802

Heilind Number:EDA833-022-560-802
Manufacturer:EDAC
Manufacturer Number:833-022-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-022-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-022-560-802

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Designed for optimal performance, it features a striking green color and is crafted from UL 94V-0 Thermoplastic Polyester for added durability. With a double-row configuration and 22 positions, it offers seamless integration for your electronic projects. The Copper Alloy contacts ensure reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for versatile applications. Whether you're a DIY enthusiast or a professional in the field, this essential component guarantees efficient board-to-board connectivity. Upgrade your setup today with this high-quality Card Edge Connector.