833-023-521-101

Heilind Number:EDA833-023-521-101
Manufacturer:EDAC
Manufacturer Number:833-023-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-023-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-023-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Engineered for efficiency, this connector boasts a contact material of durable Copper Alloy, ensuring reliable performance. Its UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity. With a single row design featuring 23 positions, it offers seamless integration for your electronic setups. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.