833-023-521-602

Heilind Number:EDA833-023-521-602
Manufacturer:EDAC
Manufacturer Number:833-023-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-023-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-023-521-602

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance even in demanding environments. Featuring a single row design with 23 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a maximum amperage of 3A and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Its straight mount orientation simplifies PCB layout and assembly, making it a versatile choice for your connectivity needs. Trust in our Card Edge Connector for efficient and secure board-to-board connections in your electronic projects.