833-023-521-603

Heilind Number:EDA833-023-521-603
Manufacturer:EDAC
Manufacturer Number:833-023-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-023-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-023-521-603

Detailed Description

Enhance connectivity with our Card Edge Connector, an essential component for seamless circuit board integration. Designed in a vibrant green hue, this connector not only stands out visually but also boasts exceptional functionality. With a robust amperage rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various applications. Featuring a single row layout with 23 positions, each meticulously crafted from high-quality Copper Alloy, it guarantees secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy PCB assembly, while the straight mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Explore our range of connectors to discover more essential solutions for your connectivity needs.