833-023-524-103

Heilind Number:EDA833-023-524-103
Manufacturer:EDAC
Manufacturer Number:833-023-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-023-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-023-524-103

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a vibrant green hue. Engineered for efficiency, it features a single row design with 23 positions, ensuring seamless integration in your projects. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contact material offers optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, and with an amperage rating of 3A, it meets stringent performance standards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Explore our range of products to find the perfect fit for your application.