833-023-524-612

Heilind Number:EDA833-023-524-612
Manufacturer:EDAC
Manufacturer Number:833-023-524-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-023-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-023-524-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, a vital component for seamless board-to-board interactions. Designed for durability and efficiency, this connector features a single row configuration with 23 positions, ensuring reliable power and data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and compliance with industry standards. The contact material, Copper Alloy, provides optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. With a robust housing and straight mount orientation, this connector is suitable for diverse applications in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for your connectivity needs. Elevate your PCB design with this essential component, delivering seamless performance and longevity.