833-023-541-108

Heilind Number:EDA833-023-541-108
Manufacturer:EDAC
Manufacturer Number:833-023-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-023-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-023-541-108

Detailed Description

Enhance your PCB connectivity with this state-of-the-art Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and features a single row layout with 23 positions, perfect for optimizing your board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any setting. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in electronics and beyond. Upgrade your setup with this essential component today.