833-023-544-101

Heilind Number:EDA833-023-544-101
Manufacturer:EDAC
Manufacturer Number:833-023-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-023-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-023-544-101

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and a single row layout, perfect for streamlined PCB connections. With a contact material of Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durable performance. The 23 positions and .156-inch pitch offer ample space for secure attachment, while the .2-inch row spacing allows for efficient arrangement. Whether you're a DIY enthusiast or a professional, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your assembly process with this essential component.