833-023-558-101

Heilind Number:EDA833-023-558-101
Manufacturer:EDAC
Manufacturer Number:833-023-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-023-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-023-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration on your circuit board, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. The single-row design with a pitch of .156 inches offers optimal space efficiency, while the copper alloy contact material ensures reliable conductivity. With 23 positions, this connector is perfect for various applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable for any project. Trust in this connector for efficient and secure board-to-board connections.