833-023-558-102

Heilind Number:EDA833-023-558-102
Manufacturer:EDAC
Manufacturer Number:833-023-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-023-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-023-558-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Engineered for precision, this connector boasts a current rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and 23 positions, it offers ample connectivity options. The copper alloy contacts and .156-inch pitch deliver optimal signal integrity, while the .2-inch row spacing allows for efficient board-to-board connections. Its right angle mount orientation further enhances installation flexibility. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Explore seamless connectivity with this essential component for your PCB projects.