833-024-500-101

Heilind Number:EDA833-024-500-101
Manufacturer:EDAC
Manufacturer Number:833-024-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-500-101

Detailed Description

Enhance your PCB connectivity with this green Card Edge Connector, meticulously engineered for superior performance. With a single row design and 24 positions, it offers ample space for seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability even in demanding environments, while the Copper Alloy contacts guarantee efficient power delivery. Featuring a .156-inch pitch and .2-inch row spacing, it allows for precise alignment and soldering. Its straight mount orientation simplifies installation, making it ideal for various applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is both powerful and versatile. Elevate your connectivity solutions with this high-quality Card Edge Connector.