833-024-500-204

Heilind Number:EDA833-024-500-204
Manufacturer:EDAC
Manufacturer Number:833-024-500-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-500-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-500-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. With a sleek green housing made from UL 94V-0 Thermoplastic Polyester, it not only adds a pop of color but also ensures durability. Designed for optimal power transmission, it boasts a 3A amperage and features Copper Alloy contacts for reliable conductivity. With two rows of 24 positions each, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation suits various setups. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity game with this essential component.