833-024-500-603

Heilind Number:EDA833-024-500-603
Manufacturer:EDAC
Manufacturer Number:833-024-500-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-500-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-500-603

Detailed Description

Upgrade your connectivity solutions with our Card Edge Connector in vibrant green. Designed for high performance, this connector boasts a 3A amperage, ensuring efficient power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, even in demanding environments. With a single row setup and 24 positions, it offers ample connectivity options for your PCBs. Crafted from Copper Alloy, the contacts provide excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore seamless connectivity with this essential component.