833-024-520-101

Heilind Number:EDA833-024-520-101
Manufacturer:EDAC
Manufacturer Number:833-024-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant Green hue for easy identification. Designed for optimal performance, it features a single row layout with 24 copper alloy positions, ensuring reliable power transmission at an amperage of 3 A. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability even in harsh environments, with an operating temperature range of -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation offers seamless integration, ideal for various applications in the realm of Products, Connectors, and PCB assemblies. Elevate your connectivity solutions with this high-quality Card Edge Connector.