833-024-520-107

Heilind Number:EDA833-024-520-107
Manufacturer:EDAC
Manufacturer Number:833-024-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-520-107

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Featuring a vibrant green color, it adds a touch of organization to your setup. With a high amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. This single-row connector, with 24 positions spaced at .156 inches, offers seamless integration on your board. The copper alloy contacts provide excellent conductivity, while the .2-inch row spacing facilitates easy installation. Designed for straight mounting orientation, it fits snugly in your system. Operating efficiently in temperature ranges from -40 to 105 °C, it's perfect for various environments. Explore our range of connectors to elevate your PCB assembly experience.