833-024-520-201

Heilind Number:EDA833-024-520-201
Manufacturer:EDAC
Manufacturer Number:833-024-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. This green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 24 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees secure and efficient connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Choose the straight mount orientation for seamless integration. Upgrade your system's connectivity with this high-quality connector, a perfect fit for your PCB assembly needs.