833-024-520-602

Heilind Number:EDA833-024-520-602
Manufacturer:EDAC
Manufacturer Number:833-024-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-520-602

Detailed Description

Enhance connectivity with our Card Edge Connector, a versatile component designed for seamless integration in various electronic applications. Boasting a vibrant Green hue, this connector not only ensures visual appeal but also offers reliable performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row configuration and 24 positions, it facilitates efficient signal transmission on PCBs. The Copper Alloy contacts, along with a .156-inch pitch and .2-inch row spacing, enable precise and secure connections. With a straight mount orientation and a wide operating temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Elevate your projects with this essential component, a must-have in the realm of connectors.