833-024-520-603

Heilind Number:EDA833-024-520-603
Manufacturer:EDAC
Manufacturer Number:833-024-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-520-603

Detailed Description

Enhance connectivity in your electronic applications with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also reliable, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, while its Copper Alloy contact material ensures optimal conductivity. With 24 positions and a .156-inch pitch, it offers seamless integration on your PCB, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronics projects.