833-024-520-604

Heilind Number:EDA833-024-520-604
Manufacturer:EDAC
Manufacturer Number:833-024-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-520-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this single-row connector features 24 positions, each crafted with durable Copper Alloy contacts for reliable signal transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures optimal protection and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.