833-024-520-607

Heilind Number:EDA833-024-520-607
Manufacturer:EDAC
Manufacturer Number:833-024-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-520-607

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a sleek green finish. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures reliable performance. Featuring a single row design with 24 positions and a pitch of .156 inches, it offers seamless connectivity. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its high amperage rating of 3A for efficient power transmission. Perfect for board-to-board connections, this straight-mount connector guarantees secure and stable linking on your PCBs. Elevate your electronic assemblies with this essential component.