833-024-520-608

Heilind Number:EDA833-024-520-608
Manufacturer:EDAC
Manufacturer Number:833-024-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-520-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. This essential component features a single row layout with 24 positions, ensuring seamless integration and efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in harsh operating environments, with a wide temperature range of -40 to 105°C. The green housing not only adds a pop of color but also signifies compliance with industry standards. Each contact is meticulously crafted from Copper Alloy, offering superior conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment and secure connections are a given. Whether you require straight mount orientation or custom configurations, this connector accommodates with ease. Elevate your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.