833-024-520-802

Heilind Number:EDA833-024-520-802
Manufacturer:EDAC
Manufacturer Number:833-024-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-520-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic projects. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and robust performance. With a dual-row design and 24 positions, it offers ample connectivity options for your circuit boards. The high-quality Copper Alloy contacts provide secure and stable connections, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in demanding environments. Whether you're a DIY enthusiast or a professional electronics engineer, this Card Edge Connector is a must-have component for seamless board-to-board connections. Elevate your projects with its straight mount orientation and 3A amperage rating, and experience unparalleled connectivity like never before.