833-024-520-804

Heilind Number:EDA833-024-520-804
Manufacturer:EDAC
Manufacturer Number:833-024-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-520-804

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector, designed to streamline your electronic connections. Boasting a vibrant green hue, it not only stands out visually but also delivers exceptional performance, with an amperage rating of 3 A. The robust housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. Featuring two rows of copper alloy contacts, each spaced at a precise pitch of .156 inches, it offers seamless integration with your circuit boards. With 24 positions available, this connector facilitates efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for seamless connectivity in your projects.