833-024-520-808

Heilind Number:EDA833-024-520-808
Manufacturer:EDAC
Manufacturer Number:833-024-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-520-808

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for precision and durability, it features a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, this connector ensures optimal conductivity. Its double-row design, with a pitch of .156 inches and 24 positions, offers ample connectivity options. The straight mount orientation and a row spacing of .2 inches make it easy to install on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Upgrade your connections with this essential component.