833-024-521-101

Heilind Number:EDA833-024-521-101
Manufacturer:EDAC
Manufacturer Number:833-024-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-521-101

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it boasts a single row of 24 positions with a pitch of .156 inches, allowing for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in demanding environments. The green color adds a touch of visibility and organization to your setup. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and row spacing of .2 inches make installation hassle-free. Trust in this essential component for seamless board-to-board connections in your electronic projects.