833-024-521-102

Heilind Number:EDA833-024-521-102
Manufacturer:EDAC
Manufacturer Number:833-024-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-521-102

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and safety. With a single row layout and 24 positions, it offers seamless integration for your electronic projects. The Copper Alloy contact material guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105°C. Trust in its high-quality construction to provide a robust link between your PCBs.