833-024-521-103

Heilind Number:EDA833-024-521-103
Manufacturer:EDAC
Manufacturer Number:833-024-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional functionality. Designed for optimal power transmission, it boasts an impressive amperage rating of 3A. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a single row layout and a total of 24 positions, it provides ample connectivity options for your applications. The contact material, Copper Alloy, guarantees reliable and low-resistance connections. With a pitch of .156 inches and a row spacing of .2 inches, precise and secure mating is facilitated. Whether for straight or right-angle mounting, this connector offers flexibility in installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Perfect for board-to-board connections, it is a vital component in any PCB assembly project. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.