833-024-521-104

Heilind Number:EDA833-024-521-104
Manufacturer:EDAC
Manufacturer Number:833-024-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-521-104

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The copper alloy contact material and 24 positions allow for seamless data transmission, while the 0.156-inch pitch and 0.2-inch row spacing offer easy installation on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees reliable performance even in demanding environments. Whether you're a DIY enthusiast or a professional in the field, this component is a must-have for your connectivity needs.